SKF 2215 ETN9 75 mm ID 2 Row Ball Bearing -, 130 mm OD

Subtotal (1 unit)*

Kr. 2 854,34

(exc. VAT)

Kr. 3 567,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 854,34

*price indicative

RS Stock No.:
216-3571
Mfr. Part No.:
2215 ETN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

31mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

2

Static Load Rating

22kN

Internal Clearance

CN

Dynamic Load Rating

58.5kN

Bore Type

Parallel

Standards/Approvals

No

Series

Self-aligning ball bearings

Limiting Speed

6300rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 75mm and outside diameter 130mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.

Cylindrical type bore

Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy