SKF 1412 M/C3 60 mm ID 2 Row Ball Bearing -, 150 mm OD
- RS Stock No.:
- 233-7066
- Mfr. Part No.:
- 1412 M/C3
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 9 370,73
(exc. VAT)
Kr. 11 713,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 370,73 |
*price indicative
- RS Stock No.:
- 233-7066
- Mfr. Part No.:
- 1412 M/C3
- Brand:
- SKF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 150mm | |
| Race Width | 42mm | |
| Ball Material | Steel | |
| Cage Material | Machined Metal | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 41.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 125kN | |
| Series | 1412 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Race Type | Grooved | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 150mm | ||
Race Width 42mm | ||
Ball Material Steel | ||
Cage Material Machined Metal | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 41.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 125kN | ||
Series 1412 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Race Type Grooved | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 60mm and outside diameter 150mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
Related links
- SKF 2312 M/C3 60 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2314 M/C3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1217/C3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2217 K/C3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1314/C3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2314/C3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 6030 M/C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6230 M/C3 1 Row Ball Bearing - 150 mm ID, 270 mm OD