Subtotal (1 unit)*
Kr. 1 142,74
(exc. VAT)
Kr. 1 428,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 142,74 |
*price indicative
- RS Stock No.:
- 260-0432
- Mfr. Part No.:
- 6017
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 22mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 43kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 53kN | |
| Series | 6017 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 7100rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 22mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 43kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 53kN | ||
Series 6017 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 7100rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
Schaeffler Deep Groove Ball Bearing, 85mm Inside Diameter, 130mm Outside Diameter - 6017
This deep groove ball bearing is designed for efficient performance in various industrial settings. With a bore diameter of 85mm and an outer diameter of 130mm, this component seamlessly fits into diverse applications requiring dependable support. The single-row configuration and robust steel construction make it an ideal choice for high load capacities.
Features & Benefits
• Open type design allows for easy lubrication access
• Steel sheet metal cage enhances durability and performance
• Lightweight at 0.917kg aids in easier installation
• Suitable for cylindrical bore applications, providing versatile functionality
Applications
• Utilised in automation systems requiring reliable rotation
• Used for connecting motor shafts in machinery
• Ideal for electrical and mechanical industry
• Effective in various compact machine designs for space-saving solutions
What are the benefits of the open type design?
The open type design facilitates easy access for lubrication, ensuring optimal performance and extending the lifespan of the bearing in operational conditions.
How does the load rating affect the choice of this bearing?
The high dynamic load rating of 53kN enables the bearing to handle significant forces, making it suitable for demanding applications without compromising reliability.
What temperature range can this bearing operate within?
This bearing operates effectively between -30°C to 150°C, which accommodates a variety of environments and operational scenarios in industrial applications.
What type of materials are used in its construction?
The deep groove ball bearing is made of steel, including the cage crafted from steel sheet metal, providing robustness and longevity in performance.
Related links
- FAG 6017-2Z 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2RSR 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2Z-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-Z 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- FAG 6017-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 130 mm OD
- RS PRO 6017-2Z 1 Row Ball Bearing - 85 mm ID, 130 mm OD
- SKF 6017 NR 1 Row Ball Bearing - 85 mm ID, 130 mm OD