FAG 6017-2RSR 1 Row Ball Bearing - 85 mm ID, 130 mm OD

Subtotal (1 unit)*

Kr. 1 483,88

(exc. VAT)

Kr. 1 854,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 483,88

*price indicative

RS Stock No.:
260-0433
Mfr. Part No.:
6017-2RSR
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

85mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

22mm

Cage Material

Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

43kN

Internal Clearance

CN

Dynamic Load Rating

53kN

Bore Type

Cylindrical

Standards/Approvals

No

Series

60-2RSR

Limiting Speed

2700rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempted

COO (Country of Origin):
DE

SCHAEFFLER Deep Groove Ball Bearing, 85mm Inside Diameter, 22mm Race Width - 6017-2RSR


This deep groove ball bearing comes with an inside diameter of 85mm and an outside diameter of 130mm. It features a single row configuration with a width of 22mm. This robust bearing is equipped with Seals on both sides, ensuring durability and reliability in demanding environments.

Features & Benefits


• Constructed from steel for enhanced durability and strength
• Sealed design protects against contaminants and extends lifespan
• Single row type enables high rotational speeds
• Offers a static load rating of 43 kN, ensuring reliable performance
• Basic dynamic load rating of 53 kN supports heavy loads
• Suitable for a broad temperature range of -20°C to 100°C

Applications


• Utilised in automation equipment for efficient motion control
• Employed in electric motors for improved reliability
• Ideal for supporting rotating shafts in mechanical assemblies
• Used in industrial machinery where sealed bearings are critical

What is the maximum limiting speed associated with this component?


The limiting speed for this bearing is 2,700 r/min, making it effective for applications requiring high-velocity operation.

How does the sealing arrangement benefit operational efficiency?


The Seals on both sides prevent the ingress of dirt and moisture, thus maintaining lubrication and reducing wear during operation.

What performance metrics should be noted for load ratings?


The Basic dynamic load rating is 53 kN while the static load rating is 43 kN making it suitable for both static and dynamic applications.

What is the significance of the cylindrical bore design?


A cylindrical bore facilitates straightforward installation on shafts, promoting ease of alignment and overall operational efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy