- RS Stock No.:
- 260-0455
- Mfr. Part No.:
- 6215-2RSR-C3
- Brand:
- FAG
6 In stock for same day dispatch
Price Each
Kr. 997,69
(exc. VAT)
Kr. 1 247,11
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 997,69 |
- RS Stock No.:
- 260-0455
- Mfr. Part No.:
- 6215-2RSR-C3
- Brand:
- FAG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The FAG deep groove ball bearing has 75 mm bore diameter and 25 mm width with 14.6 calculation factor.
Operating temperature -20 to 100 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 75mm |
Outside Diameter | 130mm |
Race Width | 25mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 49kN |
Dynamic Load Rating | 70kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Race Type | Plain |
Partial Bearing Code | 6215 |