FAG 6315-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- RS Stock No.:
- 260-0484
- Mfr. Part No.:
- 6315-C3
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 2 215,01
(exc. VAT)
Kr. 2 768,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 215,01 |
*price indicative
- RS Stock No.:
- 260-0484
- Mfr. Part No.:
- 6315-C3
- Brand:
- FAG
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
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 160mm | |
| Race Width | 37mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 77kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 123kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 63 | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 160mm | ||
Race Width 37mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 77kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 123kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 63 | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
Schaeffler 3 Medium Series Ball Bearing, 75mm Inside Diameter, 160mm Outside Diameter - 6315-C3
This ball bearing belongs to the deep groove category, specifically designed for high-performance applications. Featuring an inner diameter of 75mm and an outer diameter of 160mm, this single row ball bearing is suitable for various industrial uses. Constructed from steel, it offers exceptional durability, further enhanced by its C3 bearing clearance specification.
Features & Benefits
• Open type design allows for easy maintenance and assembly
• High static load rating of 77 kN ensures reliable performance
• Dynamic load rating of 123 kN accommodates heavy loads
• Temperature range from -30 °C to 150 °C supports diverse environments
• Steel construction provides durability and longevity
• Limiting speed of 6,300 r/min promotes efficient operation
Applications
• Utilised in electric motors for efficient rotary
• Implemented in robotics for precise movement control
• Suitable for conveyor systems demanding high reliability
• Commonly found in automotive components for improved performance
What is the bearing clearance classification for this product?
The bearing is classified as C3 clearance, which indicates a greater internal radial clearance than standard, accommodating thermal expansion and ensuring smooth operation under heavy loads.
How does the open type design benefit maintenance?
The open type design facilitates accessibility for lubrication and inspection, ensuring that the bearing operates efficiently and prolongs service life by allowing for easy maintenance routines.
What load capacities can be expected from this bearing?
With a static load rating of 77 kN and a dynamic load rating of 123 kN, this bearing is designed to handle significant radial loads in demanding applications.
What are the implications of the temperature range for operation?
Operating between -30 °C and 150 °C allows this bearing to function effectively in various temperatures, making it suitable for diverse industrial processes without compromising performance.
Is this bearing suitable for high-speed applications?
Yes, with a limiting speed of 6,300 r/min, it is well-suited for high-speed applications, ensuring efficient performance in machinery that requires rapid rotations.
Related links
- SKF 6315/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-M-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-2RSR-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-2Z-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-Z-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-J20AB-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-J20AA-C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 160 mm OD
- FAG 6315-C4 1 Row Ball Bearing - 75 mm ID, 160 mm OD