FAG 6315-2Z-C3 1 Row Ball Bearing - 75 mm ID, 160 mm OD

Subtotal (1 unit)*

Kr. 2 554,21

(exc. VAT)

Kr. 3 192,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 554,21

*price indicative

RS Stock No.:
260-0486
Mfr. Part No.:
6315-2Z-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

75mm

Product Type

Ball Bearing

Outside Diameter

160mm

Race Width

37mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

77kN

Dynamic Load Rating

123kN

Standards/Approvals

No

Series

6315-2Z-C3

Bore Type

Cylindrical

Limiting Speed

5400rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The FAG deep groove ball bearing has 75 mm bore diameter and 37 mm width with 13.2 calculation factor.

Operating temperature -20 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy