FAG S6304-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 260-0665
- Mfr. Part No.:
- S6304-2RSR-HLC
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 857,89
(exc. VAT)
Kr. 1 072,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 857,89 |
*price indicative
- RS Stock No.:
- 260-0665
- Mfr. Part No.:
- S6304-2RSR-HLC
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.27kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.5kN | |
| Standards/Approvals | No | |
| Series | S63-2RSR | |
| Bore Type | Parallel | |
| Limiting Speed | 8900rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Stainless Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 6.27kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.5kN | ||
Standards/Approvals No | ||
Series S63-2RSR | ||
Bore Type Parallel | ||
Limiting Speed 8900rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
The FAG deep groove ball bearing has 20 mm bore diameter and 15 mm width with 9.9 calculation factor.
Operating temperature -30 to 100 °C
Related links
- FAG S6304-2RSR-FD 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- FAG S6205-2RSR-HLC 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- FAG 61808-2RSR-HLC 1 Row Ball Bearing - 40 mm ID, 52 mm OD
- FAG 61804-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- FAG S6004-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 61904-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 37 mm OD
- INA S6204-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- FAG 61903-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 30 mm OD