FAG 61804-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- RS Stock No.:
- 260-0686
- Mfr. Part No.:
- 61804-2RSR-HLC
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 257,86
(exc. VAT)
Kr. 322,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 82 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 257,86 |
*price indicative
- RS Stock No.:
- 260-0686
- Mfr. Part No.:
- 61804-2RSR-HLC
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.46kN | |
| Dynamic Load Rating | 4.02kN | |
| Standards/Approvals | No | |
| Series | 618-2RSR | |
| Bore Type | Parallel | |
| Limiting Speed | 11500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.46kN | ||
Dynamic Load Rating 4.02kN | ||
Standards/Approvals No | ||
Series 618-2RSR | ||
Bore Type Parallel | ||
Limiting Speed 11500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
Schaeffler Deep Groove Ball Bearing, 20mm Inside Diameter, 32mm Outside Diameter - 61804-2RSR-HLC
This deep groove ball bearing is designed for high efficiency in various applications. With an inner diameter of 20mm and an outer diameter of 32mm, it features a width of 7mm. The sealed design on both sides enhances its durability, making it suitable for diverse conditions.
Features & Benefits
• Steel ball bearings provide strength and longevity
• Single row design minimises friction and wear
• Sealed ball bearings inhibit contamination for improved performance
• Low weight of 18g supports versatile usage
• Operating temperature range from -30°C to 100°C enables use in extreme conditions
Applications
• Used in automation systems requiring smooth rotational motion
• Ideal for electrical equipment needing reliable and durable components
• Effective in mechanical assemblies for consistent performance
• Utilised in various industrial machinery
What is the significance of the sealing arrangement in this bearing?
The sealing arrangement on both sides prevents dirt and moisture from entering, which significantly extends the bearing's lifespan and reliability in harsh environments.
How does the load rating affect the performance of this bearing?
The dynamic load rating of 4.02 kN indicates the maximum load the bearing can handle while in motion. This ensures safe and efficient operation under varying loads, making it ideal for demanding applications.
What factors influence the selection of this bearing over others?
Factors such as the specific load ratings, sealing type, and operating temperature range play crucial roles in selecting the appropriate bearing for applications that experience different mechanical stresses and environmental conditions.
Can this bearing be used in high-speed applications?
Yes, with a limiting speed of 11,500 1/min, it is well-suited for high-speed applications, ensuring efficient performance without compromising reliability.
Related links
- FAG 61804-2Z-HLC 1 Row Ball Bearing - 20 mm ID, 32 mm OD
- FAG 61804-HLC 1 Row Deep Groove Ball Bearing - 20 mm ID, 32 mm OD
- FAG S6002-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- FAG S6201-2RSR-HLC 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- FAG 3804-B-2RSR-TVH-HLC 2 Row Ball Bearing - 20 mm ID, 32 mm OD 10 mm Race Width
- FAG S6304-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- FAG S6004-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 61904-2RSR-HLC 1 Row Ball Bearing - 20 mm ID, 37 mm OD