FAG 61803-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 26 mm OD

Subtotal (1 pack of 10 units)*

Kr. 2 290,29

(exc. VAT)

Kr. 2 862,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 229,029Kr. 2 290,29

*price indicative

RS Stock No.:
260-0670
Mfr. Part No.:
61803-2RSR-HLC
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

26mm

Race Width

5mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

1.46kN

Internal Clearance

CN

Dynamic Load Rating

2.23kN

Series

618-2RSR

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

13500rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempted

COO (Country of Origin):
JP
The FAG deep groove ball bearing has 17 mm bore diameter and 5 mm width with 16.1 calculation factor.

Operating temperature -30 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy