FAG S6003-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 260-0675
- Mfr. Part No.:
- S6003-2RSR-HLC
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 293,78
(exc. VAT)
Kr. 367,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 39 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 293,78 |
*price indicative
- RS Stock No.:
- 260-0675
- Mfr. Part No.:
- S6003-2RSR-HLC
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Ball Material | Stainless Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.61kN | |
| Dynamic Load Rating | 5.1kN | |
| Standards/Approvals | No | |
| Series | S60 | |
| Bore Type | Parallel | |
| Limiting Speed | 11400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Ball Material Stainless Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.61kN | ||
Dynamic Load Rating 5.1kN | ||
Standards/Approvals No | ||
Series S60 | ||
Bore Type Parallel | ||
Limiting Speed 11400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
Schaeffler S60 Series Ball Bearing, 17mm Inside Diameter, 35mm Outside Diameter - S6003-2RSR-HLC
This 17 x 35 x 10 stainless steel deep-groove bearing is a sealed single-row component designed to support radial loads in rotating machinery across automation, electronics and mechanical systems. It operates within a wide temperature range and incorporates corrosion-resistant materials and a steel sheet cage to maintain performance in environments where component longevity and sealed protection are required.
Features & Benefits
• 5.1 kN dynamic load rating provides high operational capacity
• 2.61 kN static load rating sustains heavy stationary loads
• Limiting speed 11,400 r/min allows high-speed rotation
• Closed-end Seals protect internal balls from contamination
• Parallel-bore construction eases shaft mounting and alignment
• 2.61 kN static load rating sustains heavy stationary loads
• Limiting speed 11,400 r/min allows high-speed rotation
• Closed-end Seals protect internal balls from contamination
• Parallel-bore construction eases shaft mounting and alignment
**Applications**
• Suitable for Compact motor shafts in automation drives
• Ideal for precision fans and blowers in electronics cooling
• Used with gearbox input shafts in control systems
• Can be used for rotating assemblies in electrical actuators
• Suitable for small conveyor rollers in material handling
• Ideal for precision fans and blowers in electronics cooling
• Used with gearbox input shafts in control systems
• Can be used for rotating assemblies in electrical actuators
• Suitable for small conveyor rollers in material handling
What shaft shoulder and housing clearances are required for installation?
Minimum shaft shoulder diameter must be equal to or exceed 19mm and housing shoulder diameter must not exceed 33 mm to ensure correct seating.
What operating temperatures can be expected without compromising materials?
The unit is rated for continuous operation from −30°C up to 100°C under normal loading.
How does cage material affect bearing behaviour under shock loads?
The steel sheet-metal cage offers good rigidity and load distribution, improving performance under intermittent shock and vibration.
What are the fatigue and mass characteristics relevant to dynamic design?
The fatigue load limit is 166 N and the component mass is 39 g, useful for dynamic balancing and lifetime estimations.
Related links
- FAG S6003-2RSR-FD 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- FAG 61903-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- FAG 61803-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- FAG S6203-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- FAG S6202-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- FAG 61907-2RSR-HLC 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- FAG S6007-2RSR-HLC 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG 61807-2RSR-HLC 1 Row Ball Bearing - 35 mm ID, 47 mm OD