FAG S6200-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 30 mm OD

Subtotal (1 unit)*

Kr. 251,79

(exc. VAT)

Kr. 314,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 251,79

*price indicative

RS Stock No.:
260-0684
Mfr. Part No.:
S6200-2RSR-HLC
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Cage Material

Steel

Ball Material

Stainless Steel

End Type

Closed

Number of Rows

1

Static Load Rating

1.91kN

Internal Clearance

CN

Dynamic Load Rating

4.35kN

Standards/Approvals

No

Series

S6200-2RSR-HLC

Bore Type

Parallel

Limiting Speed

15200rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempted

COO (Country of Origin):
JP
The FAG deep groove ball bearing has 10 mm bore diameter and 9 mm width with 10.5 calculation factor.

Operating temperature -30 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy