FAG 63000-A-2RSR 1 Row Ball Bearing - 10 mm ID, 26 mm OD

Subtotal (1 pack of 10 units)*

Kr. 2 446,10

(exc. VAT)

Kr. 3 057,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 244,61Kr. 2 446,10

*price indicative

RS Stock No.:
260-0722
Mfr. Part No.:
63000-A-2RSR
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

12mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

1.97kN

Dynamic Load Rating

4.58kN

Series

630-A-2RSR

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

17600rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempted

COO (Country of Origin):
TR
The FAG deep groove ball bearing has 10 mm bore diameter and 12 mm width with 12.4 calculation factor.

Operating temperature -20 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy