FAG 63007-A-2RSR 1 Row Ball Bearing - 35 mm ID, 62 mm OD

Subtotal (1 unit)*

Kr. 437,35

(exc. VAT)

Kr. 546,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 437,35

*price indicative

RS Stock No.:
260-0727
Mfr. Part No.:
63007-A-2RSR
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

20mm

Ball Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

10.28kN

Dynamic Load Rating

15.98kN

Series

630-A-2RSR

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

6100rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempted

COO (Country of Origin):
TR
The FAG deep groove ball bearing has 35 mm bore diameter and 20 mm width with 14.8 calculation factor.

Operating temperature -20 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy