FAG 3801-B-2Z-TVH-HLC Double Row Angular Contact Ball Bearing- Both Sides Shielded 12mm I.D, 21mm O.D
- RS Stock No.:
- 260-0794
- Mfr. Part No.:
- 3801-B-2Z-TVH-HLC
- Brand:
- FAG
100 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 382,868
(exc. VAT)
Kr. 478,585
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 382,868 | Kr. 3 828,68 |
*price indicative |
- RS Stock No.:
- 260-0794
- Mfr. Part No.:
- 3801-B-2Z-TVH-HLC
- Brand:
- FAG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The FAG angular contact ball bearing has 12 mm bore diameter and 7 mm width with 25 degree contact angle.
Operating temperature -20 to 120 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 12mm |
Outside Diameter | 21mm |
Race Width | 7mm |
Ball Bearing Type | Double Row Angular Contact Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Polyamide |
Number of Rows | 2 |
Static Load Rating | 1.52kN |
Dynamic Load Rating | 2.15kN |
Bore Type | Parallel |
Bearing Series | 8 Extra Thin Section |
Race Type | Plain |
Partial Bearing Code | 3801 |