FAG 61820-2RSR-Y 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- RS Stock No.:
- 260-0827
- Mfr. Part No.:
- 61820-2RSR-Y
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 2 541,97
(exc. VAT)
Kr. 3 177,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 541,97 |
*price indicative
- RS Stock No.:
- 260-0827
- Mfr. Part No.:
- 61820-2RSR-Y
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 125mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 22.1kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 21.3kN | |
| Bore Type | Parallel | |
| Series | 618-2RSR-Y | |
| Standards/Approvals | No | |
| Limiting Speed | 2470rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 125mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 125mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 22.1kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 21.3kN | ||
Bore Type Parallel | ||
Series 618-2RSR-Y | ||
Standards/Approvals No | ||
Limiting Speed 2470rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 125mm | ||
Race Type Deep Grooved | ||
RoHS Status: Exempted
- COO (Country of Origin):
- SK
Schaeffler 618-2RSR-Y Series Ball Bearing, 100mm Bore Diameter, 125mm Outside Diameter - 61820-2RSR-Y
This ball bearing is a single-row deep-groove component designed for rotating assemblies requiring sealed protection and steel races. It operates across a practical temperature range and is intended for installations where a parallel bore and closed-end configuration are required. The unit is supplied with Seals on each side and a brass sheet-metal cage to assist in contaminant exclusion and internal component retention.
Features and Benefits:
• 21.3kN dynamic load capacity increases operational life
• 22.1kN static load rating maintains positional stability under shock
• Sealed 2RSR design reduces ingress from dust and moisture
• Brass sheet-metal cage improves internal retention during rotation
• Limiting speed 2,470r/min supports lower-speed driven systems
• 22.1kN static load rating maintains positional stability under shock
• Sealed 2RSR design reduces ingress from dust and moisture
• Brass sheet-metal cage improves internal retention during rotation
• Limiting speed 2,470r/min supports lower-speed driven systems
Applications
• Used with gearboxes requiring sealed shaft support
• Suitable for industrial conveyors with moderate radial loads
• Ideal for slow-speed motor shafts in manufacturing equipment
• Can be used for agricultural machinery subject to contamination
• Used for bearing housings needing a parallel-bore fit
• Suitable for industrial conveyors with moderate radial loads
• Ideal for slow-speed motor shafts in manufacturing equipment
• Can be used for agricultural machinery subject to contamination
• Used for bearing housings needing a parallel-bore fit
What shaft shoulder and housing shoulder limits should be observed?
Minimum shaft-shoulder diameter is 104.6mm and maximum housing-shoulder diameter is 120.4mm.
What are the service temperature constraints for this unit?
It is rated to operate between -20°C and 100°C.
What mounting clearances are required on ring shoulders and chamfers?
Minimum chamfer dimension is 1mm and maximum fillet radius allowed is 1mm.
What are the internal fatigue and mass characteristics relevant to selection?
The radial fatigue load limit is 1,250N and the component mass is 330g.
Related links
- FAG 61820-Y 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- FAG 61820-2RZ-Y 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- FAG 61816-2RSR-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
- FAG 61809-2RSR-Y 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61811-2RSR-Y 1 Row Ball Bearing - 55 mm ID, 72 mm OD
- FAG 61822-2RSR-Y 1 Row Ball Bearing - 110 mm ID, 140 mm OD
- FAG 61814-2RSR-Y 1 Row Ball Bearing - 70 mm ID, 90 mm OD
- FAG 61818-2RSR-Y 1 Row Ball Bearing - 90 mm ID, 115 mm OD