Igus BB-51100-B180-ES 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- RS Stock No.:
- 272-4306
- Mfr. Part No.:
- BB-51100-B180-ES
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 263,35
(exc. VAT)
Kr. 329,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 263,35 |
*price indicative
- RS Stock No.:
- 272-4306
- Mfr. Part No.:
- BB-51100-B180-ES
- Brand:
- Igus
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
| Brand | Igus | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 9mm | |
| Ball Material | Stainless Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 600rpm | |
| Bearing Type | Axial Ball | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 9mm | ||
Ball Material Stainless Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Limiting Speed 600rpm | ||
Bearing Type Axial Ball | ||
- COO (Country of Origin):
- DE
The Igus Axial ball bearings available with stainless steel balls. They are robust and corrosion free, resistant to media and temperatures. They also guarantee low maintenance, low friction and quiet dry running without lubricating oil. In short xiros axial ball bearings are technologically ahead of comparable metal bearings in many respects.
FDA compliant
Suitable for food contact
Economical and long life operation
Good chemical and seawater resistance
Related links
- Igus BB-51100-B180-GL 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- Igus BB-628-B180-30-ES 1 Row Ball Bearing - 8 mm ID, 24 mm OD
- Igus BB-609-B180-30-ES 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- Igus BB-6802-B180-30-ES 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- Igus BB-6901-B180-30-ES 1 Row Ball Bearing - 12 mm ID, 24 mm OD
- Igus BB-608SO-B180-10-ES 1 Row Ball Bearing - 8 mm ID, 24 mm OD
- Igus BB-6300-B180-30-ES 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- Igus BB-608P6-B180-30-ES-C 1 Row Ball Bearing - 8 mm ID, 24 mm OD