Igus BB-51100-B180-GL 1 Row Ball Bearing - 10 mm ID, 24 mm OD

Subtotal (1 unit)*

Kr. 325,71

(exc. VAT)

Kr. 407,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 325,71

*price indicative

RS Stock No.:
272-4307
Mfr. Part No.:
BB-51100-B180-GL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Inside Diameter

10mm

Product Type

Ball Bearing

Outside Diameter

24mm

Race Width

9mm

Ball Material

Glass

End Type

Open

Number of Rows

1

Standards/Approvals

RoHS

Limiting Speed

600rpm

Bearing Type

Axial Ball

COO (Country of Origin):
DE
The Igus Axial ball bearings available with glass balls. They are robust and corrosion free, resistant to media and temperatures. They also guarantee low maintenance, low friction and quiet dry running without lubricating oil. In short xiros axial ball bearings are technologically ahead of comparable metal bearings in many respects.

Good chemical resistance

Good seawater resistance

Economical and long life operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy