Igus BB-51104-B180-ES 1 Row Ball Bearing - 20 mm ID, 35 mm OD
- RS Stock No.:
- 272-4308
- Mfr. Part No.:
- BB-51104-B180-ES
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 356,91
(exc. VAT)
Kr. 446,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 356,91 |
*price indicative
- RS Stock No.:
- 272-4308
- Mfr. Part No.:
- BB-51104-B180-ES
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Ball Material | Stainless Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 460rpm | |
| Bearing Type | Axial Ball | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Ball Material Stainless Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Limiting Speed 460rpm | ||
Bearing Type Axial Ball | ||
- COO (Country of Origin):
- DE
The Igus Axial ball bearings available with stainless steel balls. They are robust and corrosion free, resistant to media and temperatures. They also guarantee low maintenance, low friction and quiet dry running without lubricating oil. In short xiros axial ball bearings are technologically ahead of comparable metal bearings in many respects.
FDA compliant
Suitable for food contact
Economical and long life operation
Good chemical and seawater resistance
Related links
- Igus BB-51104-B180-ES-D 2 Row Ball Bearing - 20 mm ID, 47 mm OD
- Igus BB-51104-B180-GL 1 Row Ball Bearing - 20 mm ID, 35 mm OD
- Igus BB-51104-B180-GL-D 2 Row Ball Bearing - 20 mm ID, 47 mm OD
- Igus BB-6300-B180-30-ES 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- Igus BB-51100-B180-ES 1 Row Ball Bearing - 10 mm ID, 24 mm OD
- Igus BB-6003-B180-30-ES 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- Igus BB-6202-B180-30-ES 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- Igus BB-6206-B180-30-ES 1 Row Ball Bearing - 30 mm ID, 62 mm OD