Igus BB-6001-A500-70-ES 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 272-4332
- Mfr. Part No.:
- BB-6001-A500-70-ES
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 690,84
(exc. VAT)
Kr. 863,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 690,84 |
*price indicative
- RS Stock No.:
- 272-4332
- Mfr. Part No.:
- BB-6001-A500-70-ES
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| Cage Material | PEEK | |
| Ball Material | Stainless Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 105N | |
| Dynamic Load Rating | 124N | |
| Standards/Approvals | No | |
| Series | BB | |
| Limiting Speed | 2040rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
Cage Material PEEK | ||
Ball Material Stainless Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 105N | ||
Dynamic Load Rating 124N | ||
Standards/Approvals No | ||
Series BB | ||
Limiting Speed 2040rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 28mm | ||
- COO (Country of Origin):
- DE
The Igus Ball bearing is a xirodur A500 radial deep groove ball bearing. It has stainless steel ball and combination with the PEEK cage, this material covers applications with continuous operating temperatures and is highly resistant to strong acids in particular. In addition, the individual parts of this material combination have FDA conformity. Due to its medium wear resistance as well as higher price, this material should also be chosen only for such applications. Recommended for electroplating, autoclave applications and vacuum applications.
High chemical resistance
Suitable for food contact
Very good temperature resistance
Suitable for semiconductor industry
Related links
- Igus BB-6001-A500-70-GL 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- Igus BB-6001-S180-10-ES 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- Igus BB-6001-B180-30-ES 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- Igus BB-6201-A500-70-ES 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- Igus BB-6001-B180-30-GL 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- Igus BB-6003-A500-70-ES 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- Igus BB-6202-A500-70-ES 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- Igus BB-688-A500-70-ES 1 Row Ball Bearing - 8 mm ID, 16 mm OD