FAG S6303-2RSR-FD>N 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 279-2328
- Mfr. Part No.:
- S6303-2RSR-FD>N
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 1 018,62
(exc. VAT)
Kr. 1 273,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 018,62 |
*price indicative
- RS Stock No.:
- 279-2328
- Mfr. Part No.:
- S6303-2RSR-FD>N
- Brand:
- FAG
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
| Brand | FAG | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Race Material | Stainless Steel | |
| Ball Material | Stainless Steel | |
| Cage Material | Steel Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5.29N | |
| Dynamic Load Rating | 11.6N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | S63-2RSR- FD | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Race Material Stainless Steel | ||
Ball Material Stainless Steel | ||
Cage Material Steel Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5.29N | ||
Dynamic Load Rating 11.6N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series S63-2RSR- FD | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 47mm | ||
- COO (Country of Origin):
- CN
The FAG Deep groove ball bearings in FD design are optimised for use in the food industry. They correspond in their structure to single row standard deep groove ball bearings but are specially adapted in relation to suitable materials for the food industry and significantly higher corrosion and media resistance.
Highly effective contact seal
lubrication with food grade grease
Cages and balls made from high grade steel
Related links
- FAG S6203-2RSR-FD>N 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- FAG S6205-2RSR-FD>N 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- FAG S6303-2RSR-HLC 2 Row Ball Bearing - 17 mm ID, 47 mm OD
- FAG S6204-2RSR-FD 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- FAG 6303-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG 62303-A-2RSR 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG 62303-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG S6003-2RSR-FD 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD