FAG S6303-2RSR-HLC 2 Row Ball Bearing - 17 mm ID, 47 mm OD

Subtotal (1 unit)*

Kr. 723,35

(exc. VAT)

Kr. 904,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 723,35

*price indicative

RS Stock No.:
260-0669
Mfr. Part No.:
S6303-2RSR-HLC
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Ball Material

Stainless Steel

Cage Material

Steel

End Type

Closed

Number of Rows

2

Static Load Rating

5.29kN

Internal Clearance

CN

Dynamic Load Rating

11.6kN

Bore Type

Parallel

Standards/Approvals

No

Series

S63-2RSR

Limiting Speed

9700rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempted

COO (Country of Origin):
JP
The FAG deep groove ball bearing has 17 mm bore diameter and 14 mm width with 9.9 calculation factor.

Operating temperature -30 to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy