Beco 6206BHTS-330 Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 283-8161
- Mfr. Part No.:
- 6206BHTS-330
- Brand:
- Beco
Subtotal (1 unit)*
Kr. 108,76
(exc. VAT)
Kr. 135,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 108,76 |
*price indicative
- RS Stock No.:
- 283-8161
- Mfr. Part No.:
- 6206BHTS-330
- Brand:
- Beco
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
| Brand | Beco | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| End Type | Open | |
| Static Load Rating | 11.2kN | |
| Standards/Approvals | No | |
| Series | 6200 | |
| Limiting Speed | 880rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
End Type Open | ||
Static Load Rating 11.2kN | ||
Standards/Approvals No | ||
Series 6200 | ||
Limiting Speed 880rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Formfactor is Ball Bearings for Extreme Temperature
30mm bore
62mm diameter
Related links
- Beco 6306BHTS-330 Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- Beco 6305BHTS-330 Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- Beco 6206-ZZBHTS280 Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- Beco 6200BHTS-330 Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- SNR Deep Groove Ball Bearing 30 mm ID 62 mm OD 6206SEE
- SKF 6206/C2 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NSK 6206 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- NTN 63206LLU/2AS 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD