Beco 6306BHTS-330 Deep Groove Ball Bearing - 30 mm ID, 72 mm OD

Subtotal (1 unit)*

Kr. 161,67

(exc. VAT)

Kr. 202,09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 161,67

*price indicative

RS Stock No.:
283-8186
Mfr. Part No.:
6306BHTS-330
Brand:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Product Type

Deep Groove Ball Bearing

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

End Type

Open

Static Load Rating

16.3kN

Standards/Approvals

No

Series

6300

Limiting Speed

95rpm

Bearing Type

Deep Groove

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Formfactor is Ball Bearings for Extreme Temperature

Only for automatic lubrication

30mm bore

72mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy