Beco 6308-ZZBHTS280 Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- RS Stock No.:
- 283-8192
- Mfr. Part No.:
- 6308-ZZBHTS280
- Brand:
- Beco
Subtotal (1 unit)*
Kr. 284,68
(exc. VAT)
Kr. 355,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 284,68 |
*price indicative
- RS Stock No.:
- 283-8192
- Mfr. Part No.:
- 6308-ZZBHTS280
- Brand:
- Beco
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
| Brand | Beco | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| End Type | Sealed | |
| Static Load Rating | 25kN | |
| Series | 6300 | |
| Standards/Approvals | No | |
| Limiting Speed | 75rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
End Type Sealed | ||
Static Load Rating 25kN | ||
Series 6300 | ||
Standards/Approvals No | ||
Limiting Speed 75rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Formfactor is Ball Bearings for Extreme Temperature
40mm bore
90mm diameter
Related links
- Beco 6210-ZZBHTS280 Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- Beco 6011-ZZBHTS280 Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- Beco 6208-ZZBHTS280 Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- Beco 6008-ZZBHTS280 Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SNR 6308 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6308-2RS1NR 1 Row Deep Groove Ball Bearing - 40 mm ID, 90 mm OD