Beco 6011-ZZBHTS280 Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 283-8146
- Mfr. Part No.:
- 6011-ZZBHTS280
- Brand:
- Beco
Subtotal (1 unit)*
Kr. 380,01
(exc. VAT)
Kr. 475,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 380,01 |
*price indicative
- RS Stock No.:
- 283-8146
- Mfr. Part No.:
- 6011-ZZBHTS280
- Brand:
- Beco
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
| Brand | Beco | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| End Type | Sealed | |
| Static Load Rating | 21.2kN | |
| Standards/Approvals | No | |
| Series | 6000 | |
| Limiting Speed | 600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
End Type Sealed | ||
Static Load Rating 21.2kN | ||
Standards/Approvals No | ||
Series 6000 | ||
Limiting Speed 600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Formfactor is Ball Bearings.
Extreme Temperature
55mm bore
90mm diameter
Related links
- Beco 6211-ZZBHTS280 Deep Groove Ball Bearing - 55 mm ID, 100 mm OD
- Beco 6311-ZZBHTS280 Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- Beco 6210-ZZBHTS280 Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- Beco 6308-ZZBHTS280 Deep Groove Ball Bearing - 40 mm ID, 90 mm OD
- Beco 6006-ZZBHTS280 Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- Beco 6302-ZZBHTS280 Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- Beco 6201-ZZBHTS280 Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- Beco 6205-ZZBHTS280 Deep Groove Ball Bearing - 25 mm ID, 52 mm OD