Beco 6311-ZZBHTS280 Deep Groove Ball Bearing - 55 mm ID, 120 mm OD

Subtotal (1 unit)*

Kr. 611,08

(exc. VAT)

Kr. 763,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 611,08

*price indicative

RS Stock No.:
283-8198
Mfr. Part No.:
6311-ZZBHTS280
Brand:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Product Type

Deep Groove Ball Bearing

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

29mm

End Type

Sealed

Static Load Rating

47.5kN

Standards/Approvals

No

Series

6300

Limiting Speed

53rpm

Bearing Type

Deep Groove

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Formfactor is Ball Bearings for Extreme Temperature

55mm bore

120mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy