Beco 6205-ZZBHTS280 Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 283-8160
- Mfr. Part No.:
- 6205-ZZBHTS280
- Brand:
- Beco
Subtotal (1 unit)*
Kr. 152,71
(exc. VAT)
Kr. 190,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 78 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 152,71 |
*price indicative
- RS Stock No.:
- 283-8160
- Mfr. Part No.:
- 6205-ZZBHTS280
- Brand:
- Beco
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
| Brand | Beco | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| End Type | Sealed | |
| Static Load Rating | 8kN | |
| Series | 6200 | |
| Standards/Approvals | No | |
| Limiting Speed | 1120rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
End Type Sealed | ||
Static Load Rating 8kN | ||
Series 6200 | ||
Standards/Approvals No | ||
Limiting Speed 1120rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Formfactor is Ball Bearings for Extreme Temperature
25mm bore
52mm diameter
Related links
- Beco 6305-ZZBHTS280 Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- Beco 6005-ZZBHTS280 Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- Beco 6304-ZZBHTS280 Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NSK 6205 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSL 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSHK 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2RSH/C4 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6205-2Z/C3LHT23 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD