Beco 6005-ZZBHTS280 Deep Groove Ball Bearing - 25 mm ID, 47 mm OD

Subtotal (1 unit)*

Kr. 197,25

(exc. VAT)

Kr. 246,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 197,25

*price indicative

RS Stock No.:
283-8133
Mfr. Part No.:
6005-ZZBHTS280
Brand:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Inside Diameter

25mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

47mm

Race Width

12mm

End Type

Sealed

Static Load Rating

5.85kN

Standards/Approvals

No

Series

6000

Limiting Speed

1360rpm

Bearing Type

Deep Groove

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Formfactor is Ball Bearings.

Extreme Temperature

25mm bore

47mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy