- RS Stock No.:
- 619-0806
- Mfr. Part No.:
- 6310-2Z
- Brand:
- RS PRO
6 In stock for same day dispatch
Added
Price Each
Kr. 436,29
(exc. VAT)
Kr. 545,36
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 436,29 |
5 - 9 | Kr. 427,62 |
10 + | Kr. 418,85 |
- RS Stock No.:
- 619-0806
- Mfr. Part No.:
- 6310-2Z
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Metric Shielded Ball Bearings
RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.
Features and Benefits
- Inner ring, outer ring, cage, and ball bearings
- Deep raceway grooves
- Shielded
- Steel material
- High performing under and high load capacity
- Intended for use where the inner ring rotates
Applications
- Food and Beverage Industry
- Pharmaceutical
- Medical industry
- Engines and Pumps
- Medical Industry
- Printing
FAQs
What are deep groove ball bearings?
These are the most popular type of bearings and consist of an inner ring, outer ring, cage and ball bearings. The bearings have deep raceway grooves. These types of bearings deliver high performance and high load capacity.
Why use shielded ball bearings?
Ball bearings that spin at high speeds require lubrication and a clean environment by having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.
These are the most popular type of bearings and consist of an inner ring, outer ring, cage and ball bearings. The bearings have deep raceway grooves. These types of bearings deliver high performance and high load capacity.
Why use shielded ball bearings?
Ball bearings that spin at high speeds require lubrication and a clean environment by having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Outside Diameter | 110mm |
Race Width | 27mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 38kN |
Dynamic Load Rating | 61.8kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 6310 |
Race Type | Plain |
Race Material | Steel |
Bearing Reference Number | 6310-2Z |