NSK Shaft, 36 mm Shaft Diameter, 1900 mm Shaft Length
- RS Stock No.:
- 200-9111
- Mfr. Part No.:
- FCS2020ASNJA14
- Brand:
- NSK
Subtotal (1 unit)*
Kr. 4 081,82
(exc. VAT)
Kr. 5 102,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 081,82 |
*price indicative
- RS Stock No.:
- 200-9111
- Mfr. Part No.:
- FCS2020ASNJA14
- Brand:
- NSK
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
| Brand | NSK | |
| Shaft Diameter | 36mm | |
| Product Type | Shaft | |
| Sub Type | Precision Rolled | |
| Shaft Length | 1900mm | |
| Lead Size | 20mm | |
| Standards/Approvals | DIN, DIN 69051 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Shaft Diameter 36mm | ||
Product Type Shaft | ||
Sub Type Precision Rolled | ||
Shaft Length 1900mm | ||
Lead Size 20mm | ||
Standards/Approvals DIN, DIN 69051 | ||
RoHS Status: Exempted
The NSK Dia 20 x 20 lead Ballscrew shaft. It is interchangeable. It is quickly and reliable. It is provides the support bearing units which go with the ball screw shaft.
Nut and shaft are completely interchangeable
100% DIN-compliant
High-speed/low-noise nut design
Related links
- NSK, 1900 mm Shaft Length
- NSK 2 mm Ball Screw Assembly 250 mm Shaft Length
- NSK 10 mm Ball Screw Assembly 1600 mm Shaft Length
- NSK 40 mm Ball Screw Assembly 1500 mm Shaft Length
- NSK 20 mm Ball Screw Assembly 1500 mm Shaft Length
- NSK 10 mm Ball Screw Assembly 4000 mm Shaft Length
- NSK 10 mm Ball Screw Assembly 3200 mm Shaft Length
- NSK 10 mm Ball Screw Assembly 2500 mm Shaft Length