- RS Stock No.:
- 237-665
- Brand:
- RS PRO
12 In stock for same day dispatch
Added
Price 1 Bag of 5
Kr. 459,14
(exc. VAT)
Kr. 573,92
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 459,14 | Kr. 91,828 |
*price indicative |
- RS Stock No.:
- 237-665
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO M8 Index Plunger, 44 mm Long
This RS PRO index plunger has a retractable nose that helps you to correctly position movable components and hold them in place. It comes with a flat plate that can be easily fixed to thin panels, making it suitable for use in tight spaces. It's also simple to install by simply securing the plate to your panel using screws or rivets. The fixing plate is made from a durable zinc-plated steel material that's highly resistant to corrosion, making it a good choice for use in harsh industrial environments.
The knob of the plunger is made of a plastic technopolymer that's impact and heat-resistant, so it can withstand knocks and scrapes as well as being used at high temperatures. Use this product for positioning and holding applications in your industrial equipment.
The knob of the plunger is made of a plastic technopolymer that's impact and heat-resistant, so it can withstand knocks and scrapes as well as being used at high temperatures. Use this product for positioning and holding applications in your industrial equipment.
Features and Benefits
Length of 44 mm
M8 thread size
M8 thread size
Specifications
Attribute | Value |
---|---|
Thread Size | M8 |
Length | 44mm |