- RS Stock No.:
- 200-6388
- Mfr. Part No.:
- 15071300
- Brand:
- ALWAYSE
14 In stock for same day dispatch
Added
Price Each
Kr. 436,43
(exc. VAT)
Kr. 545,54
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 436,43 |
5 - 9 | Kr. 418,99 |
10 - 24 | Kr. 410,19 |
25 + | Kr. 401,39 |
- RS Stock No.:
- 200-6388
- Mfr. Part No.:
- 15071300
- Brand:
- ALWAYSE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Alwayse Engineering 15071300 25.4mm spring loaded type ball transfer unit is used to move or transfer loads in all directions.
Plastic scraper seal to help keep out dirt and debris
2 hole fixing in flange for securing unit from top
Spring loaded with load ball fully depressing under load
Maximum temperature 100°C
2 hole fixing in flange for securing unit from top
Spring loaded with load ball fully depressing under load
Maximum temperature 100°C
Specifications
Attribute | Value |
---|---|
Ball Diameter | 25.4mm |
Mounting Type | 2-Hole Flange |
Maximum Load | 130kg |
Working Height of Ball | 19.3mm |