Hirschmann Test & Measurement Yellow Female Banana Socket, 4 mm Connector, Tab Termination, 1000 V ac/dc, 32A, Gold
- RS Stock No.:
- 737-897
- Distrelec Article No.:
- 140-21-745
- Mfr. Part No.:
- 972356103
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 unit)*
Kr. 54,00
(exc. VAT)
Kr. 67,50
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 82 unit(s) ready to ship from another location
- Plus 306 unit(s) shipping from 20 March 2026
- Plus 200 unit(s) shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 54,00 |
| 10 - 24 | Kr. 49,54 |
| 25 - 49 | Kr. 45,42 |
| 50 + | Kr. 41,41 |
*price indicative
- RS Stock No.:
- 737-897
- Distrelec Article No.:
- 140-21-745
- Mfr. Part No.:
- 972356103
- Brand:
- Hirschmann Test & Measurement
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
| Brand | Hirschmann Test & Measurement | |
| Product Type | Banana Socket | |
| Colour | Yellow | |
| Gender | Female | |
| Current | 32A | |
| Termination Method | Tab | |
| Voltage | 1000 V ac/dc | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Length | 33mm | |
| Contact Material | Brass | |
| Connector Type | Banana Socket | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Banana Socket | ||
Colour Yellow | ||
Gender Female | ||
Current 32A | ||
Termination Method Tab | ||
Voltage 1000 V ac/dc | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Length 33mm | ||
Contact Material Brass | ||
Connector Type Banana Socket | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Safety panel socket SEB 2620-F6.3, 1000 V
Length: 33 mm
Mounting hole Ø: 12 mm
For installation in unit chassis and control panels to a maximum wall thickness of 5 mm
Flat connection 6.3 x 0.8 in accordance with DIN 46 244
For sliding sleeve and rigid sleeve systems
Colour: Available in 6 different colours
Related links
- Hirschmann Test & Measurement Yellow Female Banana Socket Tab Termination Gold Plating
- Hirschmann Test & Measurement Yellow Female Banana Socket Tab Termination Gold Plating
- Hirschmann Test & Measurement Yellow 4 mm Connector 1000 V, Gold Plating
- Hirschmann Test & Measurement Green 4 mm Connector 1000 V, Gold Plating
- Hirschmann Test & Measurement Yellow Female Banana Socket Solder Termination Gold Plating
- Hirschmann Test & Measurement Yellow Female Banana Socket Tab Termination Nickel Plating
- Hirschmann Test & Measurement Green Female Banana Socket Tab Termination Gold Plating
- Hirschmann Test & Measurement Red Female Banana Socket Tab Termination Gold Plating