Staubli Black Male Banana Plug, 4 mm Connector, Clamp Termination, 600V, 10A, Nickel Plating
- RS Stock No.:
- 102-9074
- Distrelec Article No.:
- 140-21-731
- Mfr. Part No.:
- 22.3007-21
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)*
Kr. 147,35
(exc. VAT)
Kr. 184,19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 147,35 |
| 10 - 24 | Kr. 136,36 |
| 25 - 49 | Kr. 125,04 |
| 50 + | Kr. 114,40 |
*price indicative
- RS Stock No.:
- 102-9074
- Distrelec Article No.:
- 140-21-731
- Mfr. Part No.:
- 22.3007-21
- Brand:
- Staubli
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
| Brand | Staubli | |
| Colour | Black | |
| Product Type | Banana Plug | |
| Gender | Male | |
| Termination Method | Clamp | |
| Current | 10A | |
| Voltage | 600V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 49mm | |
| Connector Type | Banana Jack | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Black | ||
Product Type Banana Plug | ||
Gender Male | ||
Termination Method Clamp | ||
Current 10A | ||
Voltage 600V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 49mm | ||
Connector Type Banana Jack | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Staubli banana plug is a male plug and has clamp termination with voltage of 600V.
Colour: Black
Related links
- Staubli Black 4 mm Connector 600V Nickel Plating
- Staubli Red Male Banana Plug Clamp Termination 10A, Nickel Plating
- Staubli Black Male Banana Plug Clamp Termination 60V dc Nickel Plating
- Staubli Black Male Banana Plug Screw Termination 32A, Nickel Plating
- Staubli Black Male Banana Plug Solder Termination 10A, Gold Plating
- Staubli Black Male Banana Connector 600V Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 10A, Nickel Plating
- Staubli Black Male Banana Plug Screw Termination 60V dc Nickel Plating