Cinch Black Female Test Socket, 2 mm Connector, Solder Termination, Tin Plating

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr.143 34 

(exc. VAT)

Kr.179 18 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90Kr. 14,334Kr. 143,34
100 - 240Kr. 13,236Kr. 132,36
250 - 490Kr. 12,332Kr. 123,32
500 +Kr. 12,001Kr. 120,01

*price indicative

RS Stock No.:
102-9282
Mfr. Part No.:
105-0803-001
Brand:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Product Type

Test Socket

Colour

Black

Gender

Female

Termination Method

Solder

Current

10A

Connector Size

2 mm

Contact Plating

Tin

Length

25.78mm

Connector Type

Test Connector

Contact Material

Phosphor Bronze

Insulation Material

Nylon

Standards/Approvals

BS EN 6134051:2007, ANSI/ESD S20.20:2014, UL

COO (Country of Origin):
US

WIMA Tip Jack


The WIMA black female tip jack is a connector with tin-plated 2mm phosphor bronze contact. It is red and has a current rating of 10A. This 2mm plug feature a nickel-plated nut for panel mount assembly, maximum panel thickness up to 11.10mm. Suitable for use with various test equipment designs, power supplies and many other electrical instruments.

Features and Benefits


Formed contact with slotted terminal

Length is 25.78

Nylon insulation material

Solder termination

Body material is nylon 6/6

Hex socket head for ease in mounting

Certifications


UL approved

ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links