Staubli Black Female Banana Socket, 4 mm Connector, M4 Thread Termination, 600V, 32A, Nickel Plating
- RS Stock No.:
- 139-3503
- Mfr. Part No.:
- 23.1035-21
- Brand:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 63,15
(exc. VAT)
Kr. 78,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 148 unit(s) ready to ship
- Plus 702 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | Kr. 31,575 | Kr. 63,15 |
| 20 - 48 | Kr. 27,855 | Kr. 55,71 |
| 50 - 98 | Kr. 24,365 | Kr. 48,73 |
| 100 + | Kr. 23,45 | Kr. 46,90 |
*price indicative
- RS Stock No.:
- 139-3503
- Mfr. Part No.:
- 23.1035-21
- Brand:
- Staubli
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
| Brand | Staubli | |
| Colour | Black | |
| Product Type | Banana Socket | |
| Gender | Female | |
| Termination Method | M4 Thread | |
| Current | 32A | |
| Voltage | 600V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Spring Contact | Yes | |
| Length | 25mm | |
| Connector Type | Banana Socket | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Black | ||
Product Type Banana Socket | ||
Gender Female | ||
Termination Method M4 Thread | ||
Current 32A | ||
Voltage 600V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Spring Contact Yes | ||
Length 25mm | ||
Connector Type Banana Socket | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Staubli B4-E-IM4-I Series 4 mm Socket Adapter
B4-E-IM4-I Series 4 mm socket adapters with an internal M4 thread for connection to threaded bolts. These socket adapters are made from machined brass with a rigid insulating sleeve. The adapters are designed to accept spring loaded 4 mm diameter plugs which also have a rigid insulating sleeve. The head of the socket adapter is slotted to enable a screwdriver to be used. The insulating sleeves are colour coded to for ease of identification
Features and Benefits
• Internal M4 thread
• Rigid colour coded insulating sleeve
• Slotted head for screw driver
Related links
- Staubli Red Female Banana Socket M4 Thread Termination 32A, Nickel Plating
- Staubli Blue Female Banana Socket M4 Thread Termination 32A, Nickel Plating
- Staubli Black Female Banana Socket M4 Thread Termination 20A, Nickel Plating
- Staubli Black Female Banana Socket Screw Termination 32A, Nickel Plating
- Schutzinger Grey Male Banana Plug M4 Thread Termination 32A, Nickel Plating
- Schutzinger Red Male Banana Plug M4 Thread Termination 32A, Nickel Plating
- Schutzinger Blue Male Banana Plug M4 Thread Termination 32A, Nickel Plating
- Schutzinger White Male Banana Plug M4 Thread Termination 32A, Nickel Plating