- RS Stock No.:
- 139-3569
- Mfr. Part No.:
- 23.3140-21
- Brand:
- Staubli
10 In stock for same day dispatch
Added
Price Each (In a Pack of 2)
Kr. 59,84
(exc. VAT)
Kr. 74,80
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | Kr. 59,84 | Kr. 119,68 |
20 - 48 | Kr. 52,91 | Kr. 105,82 |
50 - 98 | Kr. 46,64 | Kr. 93,28 |
100 + | Kr. 44,715 | Kr. 89,43 |
*price indicative |
- RS Stock No.:
- 139-3569
- Mfr. Part No.:
- 23.3140-21
- Brand:
- Staubli
Technical Reference
Legislation and Compliance
Product Details
Staubli SEB4-G Series 4 mm Press-in Sockets
SEB4-G series 4 mm press-in panel mount sockets with a rigid insulation sleeve for pressing into predrilled panels. These sockets have a 1000 V, CAT III / 24 A rating and are terminated with an M4 threaded bolt with a soldering hole. The sockets are made from machined brass and the insulation sleeves are colour coded for ease of identification. These SEB4-G series 4 mm panel mount press-in sockets are designed to accept spring loaded 4 mm plugs which also have a rigid insulation sleeve.
Features and Benefits
• Press-in fitting
• 1000 V, CAT III / 24 A rating
• Rigid, colour coded insulation
• M4 threaded bolt with soldering hole
• 1000 V, CAT III / 24 A rating
• Rigid, colour coded insulation
• M4 threaded bolt with soldering hole
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Press Fit |
Voltage Rating | 1000V |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 38.5mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Polyamide |
- RS Stock No.:
- 139-3569
- Mfr. Part No.:
- 23.3140-21
- Brand:
- Staubli