- RS Stock No.:
- 144-1450
- Mfr. Part No.:
- SWEB 8094 Au / RT
- Brand:
- Schutzinger
20 In stock for same day dispatch
Added
Price Each
Kr. 57,00
(exc. VAT)
Kr. 71,25
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 57,00 |
10 - 24 | Kr. 49,55 |
25 + | Kr. 46,66 |
- RS Stock No.:
- 144-1450
- Mfr. Part No.:
- SWEB 8094 Au / RT
- Brand:
- Schutzinger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
All-metal versions as well as types for insulated fitting. Shock-proof safety sockets for use up to 1000 V according to EN 61010-031.
Safety sockets to adapt from old 4 mm sockets.
Terminations for printed circuit board, for cable lugs or with push-on connection
Loading up to 32 A.
Nickel-plated or gold-plated versions.
Safety sockets to adapt from old 4 mm sockets.
Terminations for printed circuit board, for cable lugs or with push-on connection
Loading up to 32 A.
Nickel-plated or gold-plated versions.
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Gold |
Length | 33mm |
Type | Banana Socket |
Insulation Material | Nylon |