Hirschmann Test & Measurement Black Female Test Socket, 2mm Connector, Solder Termination, 6A, 60V dc, Tin Plating
- RS Stock No.:
- 155-9963
- Mfr. Part No.:
- 930224100
- Brand:
- Hirschmann Test & Measurement
100 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 9,174
(exc. VAT)
Kr. 11,468
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | Kr. 9,174 | Kr. 45,87 |
10 - 15 | Kr. 8,954 | Kr. 44,77 |
20 - 35 | Kr. 8,58 | Kr. 42,90 |
40 - 70 | Kr. 8,228 | Kr. 41,14 |
75 + | Kr. 7,766 | Kr. 38,83 |
*price indicative |
- RS Stock No.:
- 155-9963
- Mfr. Part No.:
- 930224100
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hirschmann Test & Measurement 2mm Circuit Board Test Sockets
Complying with DIN 41649 dimensions, this 2mm diameter miniature test socket is suitable for testing and measuring printed circuits during their operation. Red in colour with spring made contacts from phosphorus bronze and tin plated, this socket allows users to plug in vertically and horizontally with the 2 connectors.
Features and Benefits:
• Solder termination
• Horizontal and vertical plug in
• Horizontal and vertical plug in
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 60V dc |
Current Rating | 6A |
Connector Size | 2mm |
Contact Plating | Tin |
Spring Contact | Yes |
Length | 10.25mm |
Contact Material | Brass |
Type | Test Connector |
Insulation Material | PC |
- RS Stock No.:
- 155-9963
- Mfr. Part No.:
- 930224100
- Brand:
- Hirschmann Test & Measurement