Schutzinger Blue Male Banana Plug, 4 mm Connector, Solder Termination, 16A, 33 V ac, 70V dc, Nickel Plating
- RS Stock No.:
- 179-6752
- Mfr. Part No.:
- FK 15 L Ni / 1 / BL
- Brand:
- Schutzinger
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-6752
- Mfr. Part No.:
- FK 15 L Ni / 1 / BL
- Brand:
- Schutzinger
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
| Brand | Schutzinger | |
| Colour | Blue | |
| Gender | Male | |
| Termination Method | Solder | |
| Voltage Rating | 33 V ac, 70V dc | |
| Connector Size | 4 mm | |
| Current Rating | 16A | |
| Contact Plating | Nickel | |
| Length | 44mm | |
| Contact Material | Beryllium Copper | |
| Type | Banana Plug | |
| Insulation Material | PE | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Blue | ||
Gender Male | ||
Termination Method Solder | ||
Voltage Rating 33 V ac, 70V dc | ||
Connector Size 4 mm | ||
Current Rating 16A | ||
Contact Plating Nickel | ||
Length 44mm | ||
Contact Material Beryllium Copper | ||
Type Banana Plug | ||
Insulation Material PE | ||
- COO (Country of Origin):
- DE
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Schutzinger Lamella Baskets 4mm plugs are made of high-grade copper-beryllium and are characterized by their high current carrying capacity with minimal contact resistance and low self-heating. The plug connectors are extremely robust, secure against vibration when plugged in and guarantee excellent contact reliability.
All-Metal versions as well as touch-proof versions for use up to 1000 V
Lamella-Basket plug straight, with Inline Socket and Solder Terminal for Cables Up to 1 mm² or 2.5 mm² with sleeve, unassembled.
Lamella-Basket plug straight, with Inline Socket and Solder Terminal for Cables Up to 1 mm² or 2.5 mm² with sleeve, unassembled.
Related links
- Schutzinger Blue Male Banana Plug Solder Termination 70V dc Nickel Plating
- Schutzinger Blue Male Banana Plug Solder Termination 32A, Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 16A, Nickel Plating
- Schutzinger Blue Male Banana Plug Screw Termination 32A, Nickel Plating
- Schutzinger Green 4 mm Connector 70V Nickel, Nickel Plating
- Schutzinger Green Male Banana Plug Solder Termination 70V dc Nickel Plating
- Schutzinger Red Male Banana Plug Solder Termination 70V dc Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 70V dc Nickel Plating