Schutzinger Green Male Banana Plug, 4 mm Connector, Solder Termination, 33 V ac, 70V dc, 32A, Nickel Plating
- RS Stock No.:
- 179-6762
- Distrelec Article No.:
- 303-93-826
- Mfr. Part No.:
- FK 8 L Ni / GN
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
Kr. 38,44
(exc. VAT)
Kr. 48,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Being discontinued
- Final 96 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 38,44 |
| 10 - 24 | Kr. 36,49 |
| 25 - 49 | Kr. 34,55 |
| 50 + | Kr. 32,72 |
*price indicative
- RS Stock No.:
- 179-6762
- Distrelec Article No.:
- 303-93-826
- Mfr. Part No.:
- FK 8 L Ni / GN
- Brand:
- Schutzinger
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
| Brand | Schutzinger | |
| Product Type | Banana Plug | |
| Colour | Green | |
| Gender | Male | |
| Current | 32A | |
| Termination Method | Solder | |
| Voltage | 33, 70V ac | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 47.5mm | |
| Connector Type | Banana Jack | |
| Contact Material | Beryllium Copper Alloy | |
| Insulation Material | Thermoplastic Elastomer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Banana Plug | ||
Colour Green | ||
Gender Male | ||
Current 32A | ||
Termination Method Solder | ||
Voltage 33, 70V ac | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 47.5mm | ||
Connector Type Banana Jack | ||
Contact Material Beryllium Copper Alloy | ||
Insulation Material Thermoplastic Elastomer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Lamella-Basket Plug
Straight, with Solder Terminal for Cables Up to 2.5 Mm²
Additional Socket Crosswise
With Sleeve, Unassembled
Related links
- Schutzinger Green Male Banana Plug Screw Termination 70V dc Nickel Plating
- Schutzinger Green Male Banana Plug Solder Termination 32A, Nickel Plating
- Schutzinger Yellow Male Banana Plug Solder Termination 70V dc Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 70V dc Nickel Plating
- Schutzinger Blue Male Banana Plug Solder Termination 70V dc Nickel Plating
- Schutzinger Red Male Banana Plug Solder Termination 70V dc Nickel Plating
- Schutzinger Green Male Banana Plug Screw Termination 32A, Nickel Plating
- Schutzinger Red Male Banana Plug Screw Termination 70V dc Nickel Plating