Schutzinger Red Male Banana Plug, 4 mm Connector, Screw Termination, 33 V ac, 70V dc, 32A, Nickel Plating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 39,83

(exc. VAT)

Kr. 49,79

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 142 unit(s), ready to ship

Units
Per unit
1 - 9Kr. 39,83
10 - 24Kr. 37,98
25 - 49Kr. 35,92
50 +Kr. 33,98

*price indicative

RS Stock No.:
179-6770
Mfr. Part No.:
FK 8 S Ni / RT
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Banana Plug

Colour

Red

Gender

Male

Termination Method

Screw

Current

32A

Voltage

33V ac, 70V ac

Connector Size

4 mm

Contact Plating

Nickel

Length

47.5mm

Connector Type

Banana Jack

Contact Material

Beryllium Copper Alloy

Insulation Material

Thermoplastic Elastomer

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.

The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.

All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.

Lamella-Basket Plug

Straight, with Screw Terminal for Cables Up to 2.5 Mm²

Additional Socket Crosswise

With Sleeve, Unassembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy