Schutzinger Red Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 33 V ac, 70V dc, Nickel Plating
- RS Stock No.:
- 179-6785
- Mfr. Part No.:
- FK 9 S Ni / RT
- Brand:
- Schutzinger
3 In stock for same day dispatch
Added
Price Each
Kr. 37,18
(exc. VAT)
Kr. 46,48
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 37,18 |
10 - 24 | Kr. 35,31 |
25 - 49 | Kr. 33,55 |
50 - 99 | Kr. 31,68 |
100 + | Kr. 29,81 |
- RS Stock No.:
- 179-6785
- Mfr. Part No.:
- FK 9 S Ni / RT
- Brand:
- Schutzinger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Lamella-Basket Plug
Straight, with Screw Terminal for Cables Up to 2.5 Mm²
With Sleeve, Unassembled
Straight, with Screw Terminal for Cables Up to 2.5 Mm²
With Sleeve, Unassembled
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 33 V ac, 70V dc |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Nickel |
Length | 47.5mm |
Type | Banana Plug |
Contact Material | Beryllium Copper |
Insulation Material | TPE |