Schutzinger Red Female Banana Coupler, 4 mm Connector, Solder Termination, 33 V ac, 70V dc, 32A, Nickel Plating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 24,82

(exc. VAT)

Kr. 31,02

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 114 left, ready to ship
  • Plus 9 left, ready to ship from another location

Units
Per unit
1 - 9Kr. 24,82
10 - 24Kr. 23,57
25 - 49Kr. 22,42
50 +Kr. 21,16

*price indicative

RS Stock No.:
179-6799
Distrelec Article No.:
303-93-829
Mfr. Part No.:
KU 09 L Ni / RT
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Red

Product Type

Banana Coupler

Gender

Female

Termination Method

Solder

Current

32A

Voltage

33V ac, 70V ac

Connector Size

4 mm

Contact Plating

Nickel

Length

47.5mm

Contact Material

Brass

Connector Type

Banana Connector

Insulation Material

Thermoplastic Elastomer

Standards/Approvals

UL

COO (Country of Origin):
ES
In Many Different Colours

Nickel-Plated or Gold-Plated Versions

Loading Up to 32 A

Coupler

With Solder Terminal for Cables

Up to 2.5 Mm²

With Sleeve, Unassembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy