Schutzinger Red Female Banana Socket, 4 mm Connector, PC Pin Termination, 1kV, 20A, Nickel Plating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 34,89

(exc. VAT)

Kr. 43,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 257 unit(s) shipping from 12 October 2026
  • Plus 39 unit(s) shipping from 12 October 2026
  • Plus 300 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 34,89
10 - 24Kr. 33,06
25 - 49Kr. 31,46
50 +Kr. 29,63

*price indicative

RS Stock No.:
179-6823
Mfr. Part No.:
LB 4-1.5 S Ni / 13.5 / RT
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Red

Product Type

Banana Socket

Gender

Female

Current

20A

Termination Method

PC Pin

Voltage

1kV

Connector Size

4 mm

Contact Plating

Nickel

Length

24.5mm

Contact Material

Brass

Connector Type

Banana Socket

Insulation Material

Nylon

Standards/Approvals

RoHS

COO (Country of Origin):
DE
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.

Safety Sockets to Adapt From Old 4 Mm Sockets.

Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.

Loading Up to 32 A.

Nickel-Plated or Gold-Plated Versions.

Laboratory Socket

Suitable to Install a Permanent Measuring Point with a Socket. for that the Pin is Screwed or Clamped Under

Pin Length 13.5 Mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy