Schutzinger Red Female Banana Socket, 4 mm Connector, PC Pin Termination, 20A, 1000V, Nickel Plating
- RS Stock No.:
- 179-6830
- Mfr. Part No.:
- LB 4-1.5 S Ni / 5 / RT
- Brand:
- Schutzinger
2 In stock for same day dispatch
Added
Price Each
Kr. 17,60
(exc. VAT)
Kr. 22,00
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 17,60 |
10 - 24 | Kr. 16,61 |
25 - 49 | Kr. 16,06 |
50 - 99 | Kr. 15,29 |
100 + | Kr. 13,86 |
- RS Stock No.:
- 179-6830
- Mfr. Part No.:
- LB 4-1.5 S Ni / 5 / RT
- Brand:
- Schutzinger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Laboratory Socket
Suitable to Install a Permanent Measuring Point with a Socket. for that the Pin is Screwed Under, Clamped Under or Soldered On a Printed Circuit Board
Pin Length 5 Mm
Suitable to Install a Permanent Measuring Point with a Socket. for that the Pin is Screwed Under, Clamped Under or Soldered On a Printed Circuit Board
Pin Length 5 Mm
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | PC Pin |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 20A |
Contact Plating | Nickel |
Length | 24.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |