- RS Stock No.:
- 179-6953
- Mfr. Part No.:
- SEB 7080 Ni / GE
- Brand:
- Schutzinger
10 In stock for same day dispatch
Added
Price Each
Kr. 26,52
(exc. VAT)
Kr. 33,15
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 26,52 |
10 - 24 | Kr. 25,11 |
25 - 49 | Kr. 23,78 |
50 - 99 | Kr. 22,78 |
100 + | Kr. 21,33 |
- RS Stock No.:
- 179-6953
- Mfr. Part No.:
- SEB 7080 Ni / GE
- Brand:
- Schutzinger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Threaded Socket
For Fixture in Panels Up to 6 Mm Thick
Fixed By: Slotted Nut M12 X 0.75 and Spring Washer
Hole Ø 12.2+0.1 Mm
Flat Tab Can Be Bent Up to 90° Once
Punched Part
Fixture Using Special Tools Mwz 8 and Mwz 15
For Fixture in Panels Up to 6 Mm Thick
Fixed By: Slotted Nut M12 X 0.75 and Spring Washer
Hole Ø 12.2+0.1 Mm
Flat Tab Can Be Bent Up to 90° Once
Punched Part
Fixture Using Special Tools Mwz 8 and Mwz 15
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Voltage Rating | 1000V |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 34mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Nylon |