- RS Stock No.:
- 180-1323
- Mfr. Part No.:
- BU-3261410-5
- Brand:
- Mueller Electric
6 In stock for same day dispatch
Added
Price Each
Kr. 53,13
(exc. VAT)
Kr. 66,41
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 53,13 |
10 - 49 | Kr. 51,48 |
50 - 99 | Kr. 49,94 |
100 - 199 | Kr. 48,40 |
200 + | Kr. 46,97 |
- RS Stock No.:
- 180-1323
- Mfr. Part No.:
- BU-3261410-5
- Brand:
- Mueller Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Retractable, Stackable Banana Plug, Spring Loaded Clear Shroud, Solder Connection for 10-12 AWG wire.
Fits all standard 4mm Banana Jacks
Easy solder connection with wire between 10‐12 AWG
Material: Housing – Nylon Contact – Brass and Beryllium Copper
Easy solder connection with wire between 10‐12 AWG
Material: Housing – Nylon Contact – Brass and Beryllium Copper
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1000V |
Current Rating | 20A |
Connector Size | 4 mm |
Spring Contact | Yes |
Contact Material | Beryllium Copper |
Type | Banana Plug |
Insulation Material | Nylon |