Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 60V dc, Nickel Plating
- RS Stock No.:
- 190-2608
- Mfr. Part No.:
- 931667101
- Brand:
- Hirschmann Test & Measurement
Available to back order for despatch 12.07.2024
Added
Price Each (In a Box of 500)
Kr. 16,341
(exc. VAT)
Kr. 20,426
(inc. VAT)
Units | Per unit | Per Box* |
500 + | Kr. 16,341 | Kr. 8 170,50 |
*price indicative |
- RS Stock No.:
- 190-2608
- Mfr. Part No.:
- 931667101
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
Product Details
Bunch Pin - High Rating
Spring wire plugs with shatter-proof insulation have transverse 4mm holes for cross connecting. The touch proof versions incorporate lateral supports. Solder terminated and rated to 60Vdc. Nickel-plated/ brass
Specifications
Attribute | Value |
---|---|
Colour | Red |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 60V dc |
Connector Size | 4 mm |
Current Rating | 30A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 60.5mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | PVC-P |